Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Esselte 56045 A4 Fold Over Clipboard Blue

Order Code:  

06-9884

 
Brand: Esselte  MPN: 56045  EAN-13: 5701216560450
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,430 at factory, lead time 3 days
19 in Stock, despatched same dayAdditional quantity lead time 3 days

This blue A4 fold over clipboard from Esselte is fitted with a strong metal clip. Firmly holds up to 200 sheets of A4 paper, making it ideal for meetings and surveys, while light for mobile use. Designed with a handy inside pocket for loose documents and items, plus slot in back for pen or pencil


  • Colour: Blue
  • Hanging hook
  • Cover for protecting paper
  • Cardboard material coated with PP foil
  • Dimensions: 242 x 12 x 349mm
  • For A4 paper
  • Weight: 0.29kg
  • Manufacturer's part 56045
Type Fold over clipboard

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review