Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Esselte 56043 A4 Fold Over Clipboard Red

Order Code:  

06-9883

 
Brand: Esselte  MPN: 56043  EAN-13: 5701216560436
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
570 at factory, lead time 3 days
20 in Stock, despatched same dayAdditional quantity lead time 3 days

This red A4 fold over clipboard from Esselte is fitted with a strong metal clip. Firmly holds up to 200 sheets of A4 paper, making it ideal for meetings and surveys, while light for mobile use. Designed with a handy inside pocket for loose documents and items, plus slot in back for pen or pencil


  • Colour: Red
  • Hanging hook
  • Cover for protecting paper
  • Cardboard material coated with PP foil
  • Dimensions: 242 x 12 x 349mm
  • For A4 paper
  • Weight: 0.29kg
  • Manufacturer's part 56043
Type Fold over clipboard

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review