Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Set of Masses - Slotted -Brass Plated - 9 x 100g

Order Code:  

06-2188

 
Brand: Rapid  MPN: PH10160 
  • Quickly find another product in this range by Mass:

    100g 250g 500g 1000g
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
82 in Stock, despatched same dayAdditional quantity lead time 5 months

A 100g mass hanger complete with 9 removable slotted brass 100g masses.


  • The hanger is the same weight as a single mass
  • Total weight 1000g
  • See Technical Specification table for full details
  • Supplied as a set
Type Slotted mass set
Mass 1000g

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review