Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Steel Spring - Length 150mm, Diameter 6mm

Order Code:  

06-2157

 
Brand: Rapid  MPN: PH10611B/2 
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
57 in Stock, despatched same dayAdditional quantity lead time 5 months

A closely wound steel extension spring with loops on both ends for attaching to scales and weights, etc.


  • Length 15cm
  • Diameter 6mm approx.
  • Wire thickness 19 swg
Pack Size 1
Type Steel spring

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review