Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

UniStrand 100mm White Cable Ties - pack of 100

Order Code:  

04-0631

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: CV-100 Copy to clipboard
 Report an error

Discontinued

The flexible white nylon material allows these 100mm self-locking cable ties to remain serviceable through temperature ranges of –40°C to +85°C.


  • Fastens wires, cables and hose
  • One piece construction for consistent performance and reliability
  • High strength and low thread force
  • 25mm bundle diameter
  • 8kg tensile strength
  • 2.5mm width
  • Flame retardant to UL94V2
  • Complies with MIL-Spec MS-3367
  • CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 100
Colour White
Size 100 x 2.5mm
Type Self locking

Reviews


Excellent Value

Reviewed by: Robert Harris - 13 December 2018
Does the job, excellent value.


Trustpilot