Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Brass Weight Hanger 100g

Order Code:  

52-0635

 
Brand: RVFM  MPN: MHB100G 
  • Country of Origin:
 Report an error

Discontinued

The RVFM Brass Weight Hanger 100g is designed for use in conjunction with slotted weights.


  • Made from solid brass
  • Each hanger is marked with its weight
  • 100g hanger can take additional 100g weights, 52-0627
Mass 100g
Type Brass weight hanger

Questions


*Question functionality currently disabled


09 November 2015 Question by: Rapid Customer | Product code: 52-0635
Q. Hi Can you give me the diameter of the main part of the stem please?
A. Hi Chris, thank you for your question. The main stem thickness is 5.7mm.


10 August 2015 Question by: Rapid Customer | Product code: 52-0635
Q. What is the diameter of the hanger and masses?
A. Hi Syed, thank you for your question. The diameter of the weight and the hangar are 38mm. This is the same for 52-0627.

Reviews


Be the first to submit a review