Draper Expert 69180 180mm Vde Hi-leverage Diagonal Side Cutter

Order Code:

91-2301

Brand: Draper Expert MPN: 69180 EAN-13: 5010559691807
  • Quickly find another product in this range by Length:

    180mm 200mm
Qty Unit Price (Ex VAT)
1+ £22.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

These pliers have been drop-forged from chrome-vanadium steel that has been correctly hardened and tempered with additionally induction-hardened cutting edges.

Each pair of pliers has been tested to 10,000V for safe 1000V AC or 1500V DC live line working.


  • Length: 180mm
  • Lacquered finish for corrosion protection
  • Heavy-duty, fully-insulated, soft-grip handles with slip-guards
  • Manufactured to DIN Standard and individually certified to EN 60900:2004
  • Draper type 69180
Type Diagonal side cutters
Length 180mm
For Use With General duty
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot