Sealey IRC153 Infrared Cabinet Heater 1.5/3kW 230V

Order Code:

89-1850

Brand: Sealey MPN: IRC153 EAN-13: 5024209564182

Discontinued


Powder coated metal cabinet with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emission. Controllable power output by rocker switches on the side of the cabinet. Features easy-rolling castors (two locking). Suitable for a wide range of heating including restorative applications. Supplied with power cable only.

Model NoIRC153
Heater Dimensions (W x D x H):560 x 490 x 885mm
Nett Weight:16.34Kg
Power:1500/3000W
Supply:230V - 16A


Trustpilot