Christmas Opening Hours and Delivery Dates here

Sealey PW2000 Pressure Washer 140bar with TSS & Rotablast Nozzle 230V

Order Code:

89-0129

Brand: Sealey MPN: PW2000 EAN-13: 5051747743571

Discontinued


Powerful unit designed for frequent domestic and light trade use. Ideal for a range of applications including cleaning vehicles, patios, decking, motorbikes and barbecues. Fitted with a powerful 1700W induction motor with 402 litres of water flow per hour and a maximum pressure output of 140bar. Features "Automatic Total Stop System" (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life. Fitted with two hose and cable hooks and accessory storage to ensure unit stays clutter-free and fully mobile. Supplied with built-in detergent tank, 5m hose, variable nozzle and Rotablast® nozzle which helps develop the same effective cleaning power (ECP) as a 257bar/3740psi pressure washer. Manufactured with durable wheels for transportation over rough terrain. Supplied with power cable fitted with 3-pin plug.

Model NoPW2000
Effective Cleaning Power:257bar(3740psi)
Hose Length:5m
Maximum Pressure:140bar(2030psi)
Motor Power:1700W
Nett Weight:19.5kg
Nozzles:Pencil, Fan
Rotablast Nozzle®:Yes
Supply:230V - 13A
Total Stop System:Yes
Water Flow:402L/hr

Operating Pressure 140bar

Trustpilot