Easter Opening Hours and Delivery Dates here

Fibox 8724306 PC C 85mm G Enclosure, PC Opaque cover

Order Code:

30-0747

Brand: Fibox MPN: PC C 85 G enclosure EAN-13: 6418074002051
Qty Unit Price (Ex VAT)
1+ £23.74
3+ £22.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Fibox 8724306 PC C 85mm G Enclosure is made of polycarbonate. The base is supplied complete with a cover, polyamide cover screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Opaque
  • Electrical insulation: Totally Protective insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 140 x 80 x 85mm
  • Ingress protection: IP66
  • PUR gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 85mm
Enclosure Width 80mm
Enclosure Height 140mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Grey cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot