Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TECcare CONTROL Hard Surface Wipes Pack Of 100 - Box of 12

Order Code:  

87-2714

  Copy to clipboard
Brand: Teccare  Copy to clipboard MPN: SYC-451020012-C  Copy to clipboard EAN-13: 5060178770063
 Report an error

Discontinued

These broad spectrum disinfectant cleaning wipes are suitable for use on all hard surfaces for normal, everyday cleaning and disinfection.

The wipes offer safe and effective cleaning and disinfection for all equipment and surfaces, in any healthcare setting. They are highly effective against bacteria, viruses, spores, mycobacteria and fungi. The chlorine-free and alcohol free formulation ensure safe usage, being non-toxic, non-corrosive and food safe (with rinsing).

In addition to very high levels of antimicrobial efficacy the wipes are fragrance free, chlorine free, alcohol free and exhibit the following key qualities when in use:
Non-corrosive
Non-toxic
Food safe (after rinsing)
Safe in use
Cost-effective
Easy to use with excellent levels of user acceptance
Prolonged antimicrobial effect after application
Excellent materials compatibility


  • Polypropylene wipes for everyday cleaning and disinfection
  • Kills > 99.999% bacteria
  • Destroys encapsulated and un-encapsulated viruses
  • HPA Tested
  • Limited microbial resistance
  • Accelerated performance
  • For use on all surfaces
  • Low cross infection risk
  • Sporicidal (EN13704 C. difficile)
  • OSHA blood-borne pathogen compliant
  • Supplied in 12x packs of 100 wipes
Type Surface wipes
Quantity 12x 100
Material Polyurethane / polypropylene
Pack Size 12x pack of 100

Reviews


Be the first to submit a review