Easter Opening Hours and Delivery Dates here
Forever RB 4700U 16V 85°C Radial Lead Aluminium Electrolytic Capacitor

Forever RB 4700U 16V 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:

11-0750

Brand: Forever MPN: RB 4700U 16V

Discontinued


A 16V 4700µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.


  • Dimensions Ø 16 x 26mm
  • Pitch 7.5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series
Type Radial aluminium electrolytic
Capacitance 4700µF
Tolerance 20%
Voltage 16V
Pitch 7.5mm
Operating Temperature -40 to +85°C
Dimension 16 x 26mm
Dimensions Ø16 x 26mm
Material Aluminium

Trustpilot