Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Edding 4-8280-1-1100 8280 Securitas UV Marker 1.5 to 3mm Transparent

Order Code:  

57-4581

 
Brand: Edding  MPN: 4-8280-1-1100  EAN-13: 4004764859566
  • Country of Origin: Germany
 Report an error

Discontinued

The Edding 8280 Securitas UV Marker is ideal for security marking on almost all materials. Your message is only clearly visible when viewed under Ultra Violet light.


  • Ink only visible under UV light
  • Normal colour: transparent
  • Line width: 1.5 to 3mm
  • Tip shape: Round (bullet)
  • Edding type 8280
Colour Transparent
Quantity 1
Type UV marker

Reviews


Be the first to submit a review