Christmas Opening Hours and Delivery Dates here

R-TECH 800027 DIL Switch 10-way 20-pin

Order Code:

80-0027

Brand: R-TECH MPN: 800027 EAN-13: 5053556001392
  • Quickly find another product in this range by Number of Positions:

Qty Unit Price (Ex VAT)
5+ £1.76
25+ £1.47
50+ £1.16
100+ £0.956
200+ £0.819
500+ £0.717
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,448 in stock, despatched same dayAdditional quantity lead time 5 months

A 10-way, 4-pin, through-hole mounting DIL switch with a switching rating of 25mA at 24V DC.


  • SPST type
  • Gold plated, copper alloy contacts
  • Operation force max. 800g
  • Stroke 1.9mm
  • Operational temperature –25°C to +80°C
  • Electrical life 2000 operations
  • Non-switching rating 100mA 50V DC
  • Switching rating 25mA 24V DC
  • Contact resistance max. 50mΩ
  • Insulation resistance 100MΩ 500V DC
  • Dielectric strength 500V AC/1 minute
Type DIL switch
Circuit SPST
Number of Positions 10
Current Rating 0.025A
Action Off / on
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot