Christmas Opening Hours and Delivery Dates here

7E/2 x 1/4 TCT Pin Guided Round Over 6.3mm Radius

Trend Brand: Trend

Pin guided rounding over cutters are ideal for panel work and edge mounting, all can be used on natural timbers, man-made particles and fibre boards.

Popular uses include edging window frames, glazing bars, cabinets, table tops, pencil rounds, trophies, shelves and fire surrounds. They can also be used to produce bullnose edge moulds.

Small solid guide pins can follow more intricate shapes in contrast to bearing guided cutters.

Tooling :TC
1/4in Shank.

D =22 mm
C =12.6 mm
R =1/4 inch
R =6.3 mm
P =9 mm

Description Image Product Buy Pricing (Ex VAT) Type
Trend 7E/2 x 1/4 TCT Pin Guided Round Over 6.3mm Radius
Trend 7E/2 x 1/4 TCT Pin Guided Round Over 6.3mm Radius
Extended range
Order code: 97-4610
MPN: 7E/2X1/4TC

Available to back orderPlease contact us for lead time
1+ £56.00
Price per unit Ex VAT
Router Bit
Trend 7E/3 x 1/4 TCT Pin Guided Round Over 8.0mm Radius
Trend 7E/3 x 1/4 TCT Pin Guided Round Over 8.0mm Radius
Extended range
Order code: 97-4611
MPN: 7E/3X1/4TC

Available to back orderPlease contact us for lead time
1+ £56.00
Price per unit Ex VAT
Router Bit


Trustpilot