Easter Opening Hours and Delivery Dates here

Storm 720GFX 7207-161W201 Keypad Illuminated Configurable Key Top 16 Keys

Order Code:

78-0026

Brand: Storm MPN: 7207-161W201

Discontinued


This 16-key keypad from the Storm 720GFX-i series is a toughened, weather resistant data entry device that is ideal for use in extreme industrial environments. The graphics on the keytops can be easily customised, the snap-on keytops being removeable and thin plastic tiles being replaceable. Features integral white LED illumination that is ideal for use in dark or partially lit locations. The keypads have high contrast white polymer keytops that are permanently laser marked with black keytop characters. The keypads feature moving, tactile keys with responsive 'over-center' action and raised 'home pip' that aids tactile navigation.
  • Supplied with a set of numeric legend tiles
  • IP65 Rated
  • Impact shock and vibration resistant
  • Keys are arranged on an X-Y circuit matrix
  • Terminated via a 0.1" pitch square pin male connector with integral locking ramp
  • Directly compatible with the Storm 450 and 450i USB keypad interface
Type 16-Key keypad
Action Tactile keypad
Illumination Colour(s) White
Illumination Type LED
Max. Current 50mA

You may also like


Trustpilot