Christmas Opening Hours and Delivery Dates here

Dobot 1200000121 CR5 Collaborative 6-Axis Robotic Arm

Order Code:

70-0486

Brand: Dobot MPN: 1200000121 EAN-13: 6970632060397
Qty Unit Price (Ex VAT)
1+ £14338.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 4 months

The Dobot CR5 Collaborative 6-Axis Robotic Arm is a versatile and advanced automation solution designed to boost productivity and precision across various industrial applications. Additionally, it serves as an exceptional tool for research and development, making it ideal for cutting-edge robotics projects. Engineered to work alongside humans, the CR5 integrates seamlessly into existing workflows, ensuring a safe and efficient working environment.

The DobotStudio Pro operating software supports graphical programming, scripting, and drag-to-teach functionality, allowing users to easily create and modify robotic tasks. This flexibility ensures that users can quickly adapt to the system and optimise their workflows without requiring extensive experience.


  • High Precision: Achieves up to ±0.02 mm repeatability, ideal for tasks requiring meticulous accuracy.
  • Flexible Operation: Six degrees of freedom allow for complex movements and a wide range of applications, with a maximum reach of 900mm.
  • User-Friendly Interface: Supports graphical programming, scripting, and drag-to-teach functionality for easy setup and operation, accommodating various user skill levels.
  • Versatile Applications: Suitable for assembly, pick-and-place, inspection, and material handling tasks, thanks to its flexible reach and payload capacity.
  • Robust Construction: Maximum payload of 5kg. IP54 rated and built to withstand industrial environments, ensuring durability and reliability.


Maximum Payload 5kg
Number of Axis 6
Maximum Reach 900mm
Repeatability ±0.02mm
Communication DI, DO, AI, AO, TCP/IP, Modbus TCP, Ethernet/IP, 485 Interface, Modbus RTU, ABZ interface
IP Rating IP54
Number of IO Ports 16
Typical Power Consumption 150W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot