7 Day Digital Immersion Timer

7 Day Digital Immersion Timer

Order Code:

23-4909

Brand: Timeguard MPN: ETU8000 EAN-13: 5012483007075

Discontinued


Buy Timeguard 7 Day Digital Immersion Timer - a high quality timer that provides the economical and convenient control of immersion heater systems.


  • Easily programmable two button system
  • Six programs are available
  • Easy to read digital display
  • Switches On/Off individual days, everyday, every weekday or weekend programme selections over a 7-day period
  • Repeats programs day after day indefinitely
  • Shortest switching time 1 minute
  • Manual override until next program change
  • Permanent Off control for holidays and when alternative heating is available
  • Program review
  • 1000 hours rechargeable memory back-up
  • Integral thermal fuse for extra protection
  • Bottom or rear entry for cable
  • BSI and CE approved
Type Immersion Heater Timeswitch
Timer Mode 7day
Current Rating 13A
Height 115mm
Length 50mm
Operating Temperature Range -10°C to +50°C
Setting Type Digital
Voltage Rating 230V AC
Width 74mm

Trustpilot