Christmas Opening Hours and Delivery Dates here

Pentel DCF442B Display Book - Wing - Red - A4 - 20 Pockets

Order Code:

67-0764

Brand: Pentel MPN: DCF442B EAN-13: 4902506072801
  • Country of Origin: China
  • View All

Discontinued


This Pentel DCF442 series A4 display book has 20 wing-shaped pockets that allow easy insertion or removal of sheets. The pockets are non-reflective with a matt finish and are made from low-static material with a paper insert.

The book has title space on the spine for easy reference and is made using over 50% recycled material.


  • Colour: red
  • 20 wing-shaped pockets
  • Title space on spine
  • Non-reflective, matt finish
  • Low static pockets with insert paper
  • Made from over 50% recycled material
  • A4 size
  • Pentel type DCF442B
Type Display book
Colour Red
Size A4
Material Polypropylene
Pack Size 1

Trustpilot