Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schneider XPSVNE3742P SPST-NO 230VDC Safety Relay

Schneider XPSVNE3742P SPST-NO 230VDC Safety Relay

Order Code:  

66-1822

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: XPSVNE3742P  Copy to clipboard
 Report an error

Discontinued

A safety relay from Schneider Electric's XPS series.


  • For zero speed detection
  • Operating voltage: 230V AC
  • Output type: relay 1 NO + 1 NC, volt-free
  • Schneider Electric type XPSVNE3742P
Operating Voltage AC 230V
Operating Voltage DC N/A
Additional Circuits 2 solid state outputs
Contact Configuration 1 NO + 1 NC

Reviews


Be the first to submit a review