Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider XPSBCE3110C DPST-NO 24VDC Two Hand Safety Relay

Order Code:  

66-1798

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: XPSBCE3110C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £277.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 05/05/2024

A safety relay from Schneider Electric's XPS series.


  • For electrical monitoring of two-hand control stations
  • Output type: relay 2 NO, volt-free
  • Schneider Electric type XPSBCE3110C
Operating Voltage AC 24V
Operating Voltage DC 24V
Additional Circuits 1 NC
Contact Configuration 2 NO

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review