Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Decree Scissor Block and 32 Ruler Scissors - Left and Right-handed

Standard range
Order Code:  

52-1842

  Copy to clipboard
Brand: Decree  Copy to clipboard MPN: 4091 Copy to clipboard EAN-13: 5060167590917
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 4 daysContact us for lead times on larger quantities
21 in stock, despatched same dayAdditional 12 due on 07/11/2024

This class pack features a sturdy wooden storage block and a mixture of right-handed and left-handed ruler scissors


  • Colour-coded: red handles for right-handed and yellow/green for left-handed scissors
  • Supplied as a pack with block and 32 ruler scissors: 28 right-handed and 4-left handed
  • Block dimensions are 29 x 7 x 6cm (L x W x H), holes are approximately 1cm diameter
Colour Red, green/yellow
Length 290mm
Type Scissors and block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot