Easter Opening Hours and Delivery Dates here

503331 Open Relay Board With Terminals For 230VAC DPDT-CO PCB Relay

Order Code:

50-5932

Brand: White Label MPN: 503331 EAN-13: 4016138612028

Discontinued


This PCB is designed to accomodate any standard 4 to 32V DC SPDT-CO PCB relay.


  • No assembly required
  • Relay active indicated by red LED
  • Includes input/output terminals
  • Maintenance free
Coil Voltage (DC) 230V AC
Contact Configuration DPDT-CO
Height 36.5mm
Length 72mm
Mounting Type PCB
Switching Current Max 8A
Switching Voltage Max (AC) 250V AC
Width 20mm

Trustpilot