Easter Opening Hours and Delivery Dates here

SpeaKa Professional 50163 SCART Adaptor SCART Plug to 2x SCART Sockets 0.20m

Order Code:

55-3707

Brand: SpeaKa Professional MPN: 50163 EAN-13: 4008928501636

Discontinued


A switched two-way selector box with 2 Scart sockets and a Scart plug on a flying lead. The selector box is bi-directional so it can be used either to select 1 of 2 inputs or to share an output with 2 devices.
  • Cable length: 0.20m
  • Colour: Silver
  • Connector type: straight
  • Connector/Input type A: SCART plug
  • Type B (or outputs): 2x SCART socket

Trustpilot