Easter Opening Hours and Delivery Dates here

Piher PT15LV02501A3030 500R ±30% 0.25W 15mm Horizontal Carbon Potentiometer

Order Code:

51-9093

Brand: Piher MPN: PT15LV02-501A2020-S EAN-13: 2050000111938
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
20+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
465 in stock, despatched in 4 working days

A 500R, horizontally mounted 15mm trimmer potentiometer that can be adjusted with a screwdriver. Designed for PCB installation.


  • 0.25W
  • Carbon resistive element
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by arrow
Type Carbon film pot
Resistance 500Ω
Tolerance 30%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot