A folding jumbo five panel display system that is simple to set up and use. Supplied in with a PVC frame with panels covered in blueberry Nyloop fabric.
The jumbo display stand is pre-hinged for ease of assembly and can be used in a zig-zag shape to utilise both sides of the boards. Simply unfold the display stand and decorate as required. Ideal for use in showrooms, receptions, exhibitions, room dividers, schools and churches.
This versatile display stand has many uses, with customers using one for an individual presentation or using them in multiples for exhibitions and open days. Each of the display boards offers adequate display space for large posters and photography. What's more each jumbo display stand folds flat for convenient storage when not in use.
- This display stand has 5 main display panels
- Light plastic frame is pre-hinged
- Dimensions of each individual panel fabric area: 1775(H) x 888(W)mm excluding frame
- Nyloop fabric supplied in Blueberry
Please Note: We make every effort to ensure that descriptions and reproduction of colours in our photos are as accurate as possible. However due to print and screen colour limitations, there may be slight colour variations. If your furniture colour is crucial, we recommend that you request a sample before ordering.