Christmas Opening Hours and Delivery Dates here

47mH ±5% 25mA Neosid Radial Power Inductor

Order Code:

50-1191

Brand: Neosid MPN: 00612244

Discontinued


A 47mH inductor that is suitable for decoupling and for equalisation of interference suppression in the HF/LF ranges.


  • Tolerance ±5%
  • Ferrite core in plastic casing
  • Radial connecting wires with 5mm pitch
  • Operating temperature range –25°C to +85°C
Inductance 47mH
Current 25mA
Tolerance 5%
Dc Resistance 470Ω

Trustpilot