Christmas Opening Hours and Delivery Dates here

47µH ±5% 480mA Neosid Radial Power Inductor

Order Code:

50-1182

Brand: Neosid MPN: 00612208

Discontinued


A 47µH inductor that is suitable for decoupling and for equalisation of interference suppression in the HF/LF ranges.


  • Tolerance ±5%
  • Ferrite core in plastic casing
  • Radial connecting wires with 5mm pitch
  • Operating temperature range –25°C to +85°C
Inductance 47µH
Current 480mA
Tolerance 5%
Dc Resistance 1200mΩ

Trustpilot