Easter Opening Hours and Delivery Dates here

Einhell 44.308.50 TE-AG 115 115mm Mini Grinder 720W

Order Code:

84-4919

Brand: Einhell MPN: 44.308.50 EAN-13: 4006825577211

Discontinued


The Einhell TE AG 115 angle grinder is a high-quality tool for experts with exacting demands, whose strong points are demonstrated to the full on a broad spectrum of cutting, grinding and roughing jobs everywhere in the home, workshop and garage. A wheel guard with no-tool quick-adjust facility can be adapted with just a twist of the hand to any task, while the spindle stop permits easy and speed tool change. The TE-AG 115 features a sturdy flat metal gear head which provides excellent power transfer and low vibration operation, both of which help working in areas with difficult access. Thanks to its slim housing and soft grip on both the main handle and additional handle, the angle grinder offers a very high level of user-friendliness. In addition, the additional handle can be secured in three different positions for optimum adaptation to the particular workpiece, thus ensuring a reliable hold for comfortable and safe operation. The face spanner is stored in the additional handle so that it is always within reach. A cable clip for securing the wound-up cable keeps the TE-AG 115 neat and safe when stored away. The machine is supplied without a cutting wheel.


  • Category: Angle Grinder
  • Range: Einhell Expert
  • Power: 720W
  • Disc diameter: 115mm
  • L x W x H: 325 x 130 x 125mm
  • Product weight: 1.88kg
  • Manufacturer's part no.: 4430850
Power 720w
Product Weight 1.88kg

Trustpilot