Brainboxes ED-527 Ethernet to 16 Digital Outputs + RS485 Gateway

MPN
ED-527
Brand
Brainboxes
UPC-12
837324003192
Order Code
43-1408
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £199.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/05/2026

Ethernet to DIO device: 16 non-isolated digital output channels. Outputs: each group of 4 lines has its own common rail. Powerful ARM 80MHz, 32-bit CPU. The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more.

The device and be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backwards compatibility essential for legacy applications. Offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V DC factory floor environment, commonly referred to as 'process side'.

The outputs are good for driving hot and cold resistive loads, capacitive loads and inductive loads and are especially suited for loads with high inrush currents such as cold bulbs/lamps and motors. Typical applications are control and switching of AC and DC motors, fans, relay drivers, pumps, voltage regulators and battery chargers, LEDs and bulbs, air conditioning, heaters and solenoids.


  • 16 digital outputs and an RS485 gateway port
  • Control any output from TTL to high voltage, high current industrial devices
  • Factory floor process control and automation
  • Integrated DIN rail mount
  • Supports simple ASCII or industry standard Modbus TCP
  • -30°C to +80°C temperature range
  • Software APIs for Visual Basic, C# and more
Number of Inputs 1
Number of Outputs 16
Input Type Ethernet
Output Type(s) Digital outputs

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot