Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fellowes 425CI 100% Jam-Proof Cross-Cut

Order Code:  

45-1215

 
Brand: Fellowes  MPN: 4698001 
  • Country of Origin:
 Report an error

Discontinued

A heavy duty shredder intended for installation in large offices to support 20+ users. The machine has a continuous use duty cycle and the wide 305mm paper entry can handle up to 30 sheets in one pass. A 100% jam-proof system ensures that potential jams are powered through and the shredder produces a DIN 3 particle of 4 x 30mm. The shredder can also tackle staples, paperclips, credit cards and CDs.

This shredder has additional features that make it ideal for use in multi-user environments including an Auto-Oil feature that automatically lubricates the cutting blades to extend the life of the shredder and to enhance performance. Safety is taken care of via the SafeSense system that will stop the shredder when the paper entry area is touched. In-use energy consumption is reduced by the implementation of an energy saving system which also shuts off power after two minutes of inactivity.
  • Usage 20+ people
  • Shreds up to 30 sheets per pass
  • Continuous duty motor
  • Particle size 4 x 30mm cross-cut
  • Wide paper entry - throat width 305mm
  • Shreds staples, paperclips, credit cards and CDs
  • Autostart and autostop
  • Large capacity basket type pull-out bin
  • Bin full light

Reviews


Be the first to submit a review