Christmas Opening Hours and Delivery Dates here

GE Lighting Starter Fluorescent - 75-85/100-125W

Order Code:

41-1105

Brand: GE Lighting MPN: ST155/800 EAN-13: 0043168378642

Discontinued


High quality 240V, 50Hz starters for fluorescent tube lighting.


  • Standard 2-pin connector
  • 75 to 85 / 100 to 125W
  • Fitted with internal radio interference suppression
  • Dimensions including pins: 40 x 21.5mm diameter
Type Fluorescent tube starter
Diameter 21.5mm
Height 40mm
Mounting Twist-Lock
Voltage Rating 240V
Wattage 75 to 85 / 100 to 125W

You may also like


Trustpilot