4-Channel Recorder / Logger Electronics Kit

Order Code:

70-4310

Brand: Velleman MPN: K8047

Discontinued


The Velleman 4-Channel Recorder helps you record DC signals or slow-moving signals over very long periods. The measurements are automatically stored on your hard disk for further processing, no power supply is necessary thanks to the USB connection and installation is easy and straightforward. Signals are instantly displayed on the PC screen using an analogue or DVM display.
  • USB cable, PC-LAB2000 software and enclosure included
  • USB connected and powered
  • 4 DC coupled input channels
  • Input resistance: 1MΩ
  • Maximum 100 samples per second
  • Four input ranges: 3V, 6V, 15V and 30V
  • Sensitivity 10mV
  • Accuracy ± 3% of full scale
  • Maximum input 30Vdc
  • Power and recording/diagnostic LED
  • Manufacturer's part K8047

Trustpilot