Easter Opening Hours and Delivery Dates here

3M™ Scotch-Weld™ Surface Insensitive Instant Adhesive SI Gel 20g

Order Code:

87-8015

Brand: 3M MPN: 7100034061
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Scotch-Weld™ Surface SI Gel from 3M™ is a surface insensitive gel viscosity instant adhesive which has been formulated to give exceptional performance on wood, leather and paper. Once applied, the glue has a fast handling time and cure to keep jobs moving quickly.

This cyanoacrylate adhesive is dispensed from a flexible container - just pinch a precise drop or squeeze for a steady bead.


  • Strong, durable and long lasting bond on a variety of substrates
  • Reaches handling strength in under 25 seconds
  • Full cure achieved in 24 hours
  • Supplied in a 20g dispenser
  • Manufacturer's part 7100034061

Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g
Adhesive Type Cyanoacrylate
Adhesive Type.1 Cyanoacrylate
Adhesive Type.2 Cyanoacrylate
Adhesive Type.3 Cyanoacrylate
Adhesive Type.4 Cyanoacrylate
Adhesive Type.5 Cyanoacrylate
Adhesive Type.6 Cyanoacrylate
Adhesive Type.7 Cyanoacrylate
Base Unit (B) - Metric Cubic Dimension 147.0 CCM
Base Unit (B) - Metric Gross Weight 34.9 G
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 102.5 CCM
Consumer (2) - Metric Gross Weight 32.3 G
Consumer (2) - Metric Height Dimension 164.0 MM
Consumer (2) - Metric Length Dimension 25.0 MM
Consumer (2) - Metric Net Weight 20.0 G
Consumer (2) - Metric Width Dimension 25.0 MM
Consumer (2) - Unit PAK
Container Size (Imperial) 0.0 NP
Container Size (Imperial).1 0.0 NP
Country of origin GB
Full Cure Time 24 Hours @ 72 F (22 C)
Local Catalog ID 93440
Material Number 7100034061
Product colour Transparent
Product colour.1 Transparent
Product colour.2 Transparent
Product colour.3 Transparent
Product colour.4 Transparent
Product colour.5 Transparent
Product Type Instant Adhesive
Product Type.1 Instant Adhesive
Product Type.10 Instant Adhesive
Product Type.11 Instant Adhesive
Product Type.12 Instant Adhesive
Product Type.13 Instant Adhesive
Product Type.14 Instant Adhesive
Product Type.15 Instant Adhesive
Product Type.16 Instant Adhesive
Product Type.2 Instant Adhesive
Product Type.3 Instant Adhesive
Product Type.4 Instant Adhesive
Product Type.5 Instant Adhesive
Product Type.6 Instant Adhesive
Product Type.7 Instant Adhesive
Product Type.8 Instant Adhesive
Product Type.9 Instant Adhesive
Sales Unit (S) - Unit EA

Trustpilot