Christmas Opening Hours and Delivery Dates here

3M HOM-18QFGN Command™ key strip 203 x 52 x 38 mm White Metal 1 pc

Order Code:

87-8854

Brand: 3M MPN: HOM-18QFGN EAN-13: 5902658099519
  • Country of Origin: China
  • View All

Discontinued


The Command™ key bar in Quartz is an innovative solution for the safe and damage-free hanging of keys and other everyday objects. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Key Strip
Dim (L x W x H) 203 x 52 x 38 mm
Height 38mm
Holding Force 0.9kg
Length 203mm
Width 52mm

Trustpilot