Christmas Opening Hours and Delivery Dates here

3M™ GT500073215 Aura 9310+ Particulate Respirator FFP1 - Pack Of 20

Order Code:

51-8252

Brand: 3M MPN: GT500073215 EAN-13: 4046719487455
  • Country of Origin:
  • View All

Discontinued


The 3M™ Aura™ 9310+ Particulate Respirator FFP1 Pack of 20 provides comfort and style without compromising performance. With the aid of 3M’s innovative new low breathing resistance filter technology, you can breathe through the respirator with less effort, while the embossed top panel helps reduce the fogging of eyewear from warm, moist exhaled air. Protects against dusts and mists found in a wide variety of industrial applications and other work situations requiring FFP1 protection.
  • Low breathing resistance filter technology:
    Gives effective filter performance whilst lowering resistance to breathing
    Improved breathing ease and comfort

  • Ingenious 3-panel design:
    Fits a wide range of face shapes and sizes
    Accommodates greater facial movement during speech so much more comfortable to wear
    Easy to store when not in use
    Provides comfort and style without compromising performance
  • Sculpted nose panel:
    Curved, low profile design
    Conforms well to nose and eye contours
    Helps provide a good field of vision
    Improves compatibility with eyewear
  • Innovative chin tab:
    Designed for ease of donning and adjustment of the respirator on the face
    Helps achieve a comfortable fit
  • Embossed top panel:
    Minimises the flow of warm, moist exhaled air through the top panel
    Helps reduce the fogging of eyewear
  • 3M™ Cool Flow™ Valve:
    Effective removal of heat build up provides a cooler and more comfortable wear
    Removes exhaled air and minimises the risk of misting eyewear
  • Headbands:
    Holds the respirator securely in place, helping to provide a good, comfortable seal
    Colour coded to indicate performance level - yellow: FFP1 as per EN 149:2001+A1:2009
  • Individual packaging:
    Hygienic packaging helps protect the respirator from contamination before use
    Allows practical storage and dispensing in the workplace

  • Trustpilot