Christmas Opening Hours and Delivery Dates here
3M DL-HT Hook-and-loop Tape 100x19mm Transparent 4 pieces Reusable Fasteners

Image Representative of Range

3M DL-HT Hook-and-loop Tape 100x19mm Transparent 4 pieces Reusable Fasteners

Order Code:

11-1822

Brand: 3M MPN: DL-HT EAN-13: 4046719620548
Qty Unit Price (Inc VAT)
1+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The 3M DL-HT Hook-and-loop tape features mushroom hooks and measures 100 mm x 19 mm in transparent colour, with four pieces included. This self-adhesive, pressure-sealing tape provides a flexible, re-closable closure and is known for its strong and durable grip. Ideal for various surfaces, it is commonly used for securing lightweight items in both domestic and industrial applications.
Type Hook-and-loop tape
Width 19mm
Length 100mm
Colour Transparent
Dimensions (L x W) 100 mm x 19 mm
Hook-and-loop technology Mushroom hooks
Hook-and-loop feature stick-on

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot