3M BATH18FGN Command™ Bad medium hook 86 x 35 x 29 mm White 2 pc

Order Code:

87-8755

Brand: 3M MPN: BATH18FGN EAN-13: 5902658100710
  • Country of Origin: Mexico
  • View All

Discontinued


The Command™ Bathroom medium hooks are an innovative solution for safe and damage-free hanging of towels and other items in your bathroom. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Dim (L x W x H) 86 x 35 x 29 mm
Factory colour White
Height 29mm
Holding Force 1.3kg
Length 86mm
Width 35mm

Trustpilot