The 3M™ 2740 Comfort Line Safety Spectacles Clear have a blue frame and clear lens, combining a modern design with various adjustment options leading to increased comfort and protection, while the soft handle ends provide for pressure-free seat. Designed to offer an unrestricted field of view, these glasses also have multiple adjustment options, ensuring an optimum fit and professional protection.
Polycarbonate lenses
Anti-scratch and anti-fog
Stylish and modern design
Highest optical grade (1) for distortion-free view
Temple pivots enable adjustment of the lens angle providing optimal fit/comfort
Adjustable temple length for security and comfortable fit
Soft temple tips reduce pressure for comfort
| Type |
Spectacles |
| Lens Colour |
Clear |
| Lens Material |
Plastic |
| Standards |
EN166 |