3M 17304FGN Command™ Cable Holder 95 x 25 x 25 mm White Grey 2 pc

Order Code:

87-8474

Brand: 3M MPN: 17304FGN EAN-13: 4046719109388
  • Country of Origin: Mexico
  • View All

Discontinued


The Command™ cable holders are an innovative solution for secure and damage-free hanging and organize wires, cables and cables. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Cable Holder
Dim (L x W x H) 95 x 25 x 25 mm
Height 25mm
Holding Force 0.9kg
Length 95mm
Width 25mm

Trustpilot