Christmas Opening Hours and Delivery Dates here

3M 17088Q-BFGN Command™ Bad XL-Hooks Quartz 111 x 57 x 32 mm Crystal 1 pc

Order Code:

87-8461

Brand: 3M MPN: 17088Q-BFGN EAN-13: 5902658083402
  • Country of Origin: China
  • View All

Discontinued


The Command™ Bad XL hook in Quartz with water-resistant strips is an innovative solution for safe and damage-free hanging of heavy objects in the bathroom or kitchen. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Dim (L x W x H) 111 x 57 x 32 mm
Factory colour Crystal
Height 32mm
Holding Force 3.4kg
Length 111mm
Width 57mm

Trustpilot