3M 17081FGN Command™ Medium Designer hook 79 x 29 x 29 mm White 2 pc

Order Code:

87-8458

Brand: 3M MPN: 17081FGN EAN-13: 5902658100178
  • Country of Origin: Mexico
  • View All

Discontinued


The Command™ medium designer hooks are an innovative solution for the safe and damage-free attachment of office articles, kitchen and other household utensils. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Dim (L x W x H) 79 x 29 x 29 mm
Factory colour White
Height 29mm
Holding Force 1.3kg
Length 79mm
Width 29mm

Trustpilot