3M 17081BFGN Command™ Bad medium designer hook 79 x 29 x 29 mm White 2 pc

Order Code:

87-8456

Brand: 3M MPN: 17081BFGN EAN-13: 4046719109319
  • Country of Origin: Taiwan
  • View All

Discontinued


Command™ Bad medium designer hooks with water-resistant strips are an innovative solution for safe and damage-free mounting of bathroom articles, cleaning accessories and other medium-weight objects in wet and damp rooms. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Dim (L x W x H) 79 x 29 x 29 mm
Factory colour White
Height 29mm
Holding Force 1.3kg
Length 79mm
Width 29mm

Trustpilot