Christmas Opening Hours and Delivery Dates here

3M 17068FGN Command™ Medium Wire Hook 29 x 29 x 79 mm White Metal 2 pc

Order Code:

87-8455

Brand: 3M MPN: 17068FGN EAN-13: 5902658100116
  • Country of Origin: China
  • View All

Discontinued


The Command™ medium wire hooks are an innovative solution for the safe and damage-free attachment of office articles, kitchens‑ and household utensils with fastening eyes. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Wire Hook
Dim (L x W x H) 29 x 29 x 79 mm
Height 79mm
Holding Force 1.3kg
Length 29mm
Width 29mm

Trustpilot