Easter Opening Hours and Delivery Dates here

3M 17066FGN Command™ Mini-hook 29 x 22 x 11 mm White 3 pc

Order Code:

87-8453

Brand: 3M MPN: 17066FGN EAN-13: 5902658099991
  • Country of Origin: China
  • View All

Discontinued


The Command™ Mini-Hooks are an innovative solution for secure and damage-free attachment of light objects such as calendars and keys. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Mini Hook
Dim (L x W x H) 29 x 22 x 11 mm
Factory colour White
Height 11mm
Holding Force 0.225kg
Length 29mm
Width 22mm

Trustpilot