Easter Opening Hours and Delivery Dates here

3M 17006FGN Command™ Mini-hook 29 x 22 x 11 mm White 6 pc

Order Code:

87-8443

Brand: 3M MPN: 17006FGN EAN-13: 5902658099694
  • Country of Origin: Mexico
  • View All

Discontinued


The Command™ mini hooks are an innovative solution for hanging keys, light chains, cables and many other household items. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Depth 11mm
Dim (L x W x H) 29 x 22 x 11 mm
Easy to apply Yes
Easy to remove Yes
Factory colour White
Height 11mm
Holding Force 0.225kg
Length 29mm
Maximum load weight 0.225 kg
Mounting Type Adhesive strip
Nails included No
Package type Blister
Placement supported Indoor
Product colour White
Product Type Universal hook
Quantity per pack 6 pc(s)
Screws included No
Suitable for surface type Painted wall, Tiles & metal, Wood
Width 22mm

Trustpilot