Christmas Opening Hours and Delivery Dates here

3M 17003FGN Command™ Large Universal-Hooks 98 x 32 x 22 mm White 1 pc

Order Code:

87-8441

Brand: 3M MPN: 17003FGN EAN-13: 5902658099632
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockContact us for availability


The Command™ Large Universal Hooks are an innovative solution for hanging heavier items such as coats, towels, bathrobes and many other household items. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Dim (L x W x H) 98 x 32 x 22 mm
Factory colour White
Height 22mm
Holding Force 2.2kg
Length 98mm
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot