Easter Opening Hours and Delivery Dates here

3Dconnexion 3DX-700056 Keyboards & Mice Black Wireless Designed for 3D Control

Order Code:

18-5687

Brand: 3Dconnexion MPN: 3DX-700056 EAN-13: 4260016340866
Qty Unit Price (Inc VAT)
1+ £685.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

3Dconnexions 3DX-700056, also known as the SpaceMouse Enterprise, is a black wireless mouse designed specifically for precision 3D control, efficiently supporting both left-handed and right-handed users. Featuring advanced laser sensor technology, this cordless mouse provides seamless navigation and operation in complex engineering software, making it an essential tool for professionals in fields such as computer-aided design (CAD) and 3D modelling. The SpaceMouse Enterprise is constructed to enhance user ergonomics and productivity by offering an intuitive interface that facilitates natural and fluid interactions with digital models. Its compatibility with a broad range of PCs makes it a versatile choice for engineers and designers seeking high precision and comfort in their workspace environment.
Type 3D mouse
Colour Black
Depth 249mm
Height 58mm
Interfaces USB
No. of keys / Buttons 12
Power supply USB (built-in)
Product Type 3D mouse
Supported OS Windows
Transfer Type USB
Weight 800g
Width 154mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot