3D Xtech ASA3010750BK0 3D Printing Consumables Black ASA Filament 750g

Order Code:

18-5673

Brand: 3D Xtech MPN: ASA3010750BK0 EAN-13: 4260395365399
Qty Unit Price (Ex VAT)
1+ £76.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

3D Xtech ASA3010750BK0 is an advanced additive manufacturing material designed for use in demanding engineering applications, characterised by its black ASA filament with a weight of 750g. This material is an ideal choice for creating durable, UV-resistant components, often utilised in outdoor environments or applications requiring strong weatherability. Known for its robust performance and stability, it is particularly beneficial in the automotive, aerospace, and consumer goods industries where precision and environmental resilience are critical. The ASA3010750BK0 is a part of the CarbonX CF-ASA series, valued for its consistent results and compatibility with a variety of 3D printing technologies, making it a preferred option among professionals seeking high-performance consumables.
Filament Material ASA
Filament Colour Black
Type Filament
Filament Diameter 1.75mm
Heated Bed Required Yes
Maximum Printing Temperature 235°C
Minimum Printing Temperature 255°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot