Shred your documents the easy way with these Mercury cross cut paper shredders from Rexel and get the work done jam-free, hassle-free and mess-free.
The
RDX1850 features jam free technology with continuous sensing and can shred up to 18 sheets at one go into cross cut pieces. The 50 litre bin can hold up to 450 shredded A4 sheets in handy recyclable bags.
- Suitable for use in offices and other workplaces with 10 to 20 operators
- Easy-to-use controls
- Intelligent energy-saving waste chamber
- Shreds up to 18 sheets (80gsm)
- Produces P-3, 4 x 45mm cross cut pieces
- Shreds CDs, credit cards, staples and paper clips
- Bin capacity 50 litres, 450 A4 sheets
- Colour: black
- 2-year warranty
- Dimensions: 634 x 480 x 367mm
- Manufacturer's part 2102421
Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.
| Type |
Shredder |
| Sheet Capacity |
18 |
| Bin Capacity |
50L |
| Cut Type |
Cross cut |
| Shred Size |
4 x 45mm |
| Colour |
Black |